RF Balun 50MHz ~ 1.2GHz 75 / 75Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB2012-75011-T000

DigiKey Part Number
445-6139-2-ND - Tape & Reel (TR)
445-6139-1-ND - Cut Tape (CT)
445-6139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB2012-75011-T000
Description
BALUN 50MHZ-1.2GHZ 75/75 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 50MHz ~ 1.2GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATB2012-75011-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,989
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹35.03800₹350.38
25₹33.69600₹842.40
50₹32.70820₹1,635.41
100₹31.75780₹3,175.78
250₹30.52400₹7,631.00
500₹29.61638₹14,808.19
1,000₹28.73018₹28,730.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.81194₹53,623.88
4,000₹25.99773₹1,03,990.92
6,000₹25.53048₹1,53,182.88
10,000₹24.95176₹2,49,517.60
14,000₹24.57621₹3,44,066.94
20,000₹24.18340₹4,83,668.00
Manufacturers Standard Package