27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRL101D6R8GTA

DigiKey Part Number
445-181647-2-ND - Tape & Reel (TR)
445-181647-1-ND - Cut Tape (CT)
445-181647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL101D6R8GTA
Description
VARISTOR 27V 1A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
20 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
1 A
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
6.8 pF @ 2 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,151
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹7.08200₹70.82
25₹6.18760₹154.69
100₹5.20910₹520.91
250₹4.74132₹1,185.33
500₹4.45616₹2,228.08
1,000₹4.22226₹4,222.26
2,500₹3.97494₹9,937.35
5,000₹3.82603₹19,130.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.56362₹35,636.20
20,000₹3.46643₹69,328.60
30,000₹3.41778₹1,02,533.40
50,000₹3.36388₹1,68,194.00
70,000₹3.33240₹2,33,268.00
1,00,000₹3.30208₹3,30,208.00
Manufacturers Standard Package