130 µF Film Capacitor 900V Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25632E0137K900

DigiKey Part Number
495-B25632E0137K900-ND
Manufacturer
Manufacturer Product Number
B25632E0137K900
Description
POWER ELECTRONIC CAPACITORS (PEC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 µF Film Capacitor 900V Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25632E0137K900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
-
ESR (Equivalent Series Resistance)
1.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,442.88000₹6,442.88
12₹5,444.54750₹65,334.57
54₹5,103.33130₹2,75,579.89
102₹4,997.04441₹5,09,698.53