135 µF Film Capacitor 850V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25654A8137K001

DigiKey Part Number
495-B25654A8137K001-ND
Manufacturer
Manufacturer Product Number
B25654A8137K001
Description
XEVCAP _TYPE C2_135UF_850V_LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
135 µF Film Capacitor 850V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
0.78 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
3.346" L x 1.949" W (85.00mm x 49.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Termination
PC Pins
Lead Spacing
0.406" (10.30mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,058.25000₹4,058.25
12₹3,345.76583₹40,149.19
60₹3,088.89850₹1,85,333.91
108₹3,020.44296₹3,26,207.84
Manufacturers Standard Package