
B25654A9606K001 | |
|---|---|
DigiKey Part Number | 495-B25654A9606K001-ND |
Manufacturer | |
Manufacturer Product Number | B25654A9606K001 |
Description | XEVCAP _TYPE B3 _60UF_920V_LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 920V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 920V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.65 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 3.346" L x 1.949" W (85.00mm x 49.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.406" (10.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,384.52000 | ₹3,384.52 |
| 15 | ₹2,723.95133 | ₹40,859.27 |
| 60 | ₹2,536.91117 | ₹1,52,214.67 |
| 105 | ₹2,479.68838 | ₹2,60,367.28 |