
B25655P4108K031 | |
|---|---|
DigiKey Part Number | 495-75581-ND |
Manufacturer | |
Manufacturer Product Number | B25655P4108K031 |
Description | CAP FILM 1000UF 10% 450VDC R BOX |
Customer Reference | |
Detailed Description | 1000 µF Film Capacitor 450V Polyurethane (PU), Metalized - Stacked Rectangular Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 9.331" L x 2.835" W (237.00mm x 72.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Low ESR |