


B32021A3682K000 | |
|---|---|
DigiKey Part Number | 495-4084-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3682K000 |
Description | CAP FILM 6800PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3682K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹51.06600 | ₹510.66 |
| 50 | ₹39.52960 | ₹1,976.48 |
| 100 | ₹35.98840 | ₹3,598.84 |
| 500 | ₹30.00030 | ₹15,000.15 |
| 1,000 | ₹28.14870 | ₹28,148.70 |
| 3,000 | ₹25.86191 | ₹77,585.73 |
| 5,000 | ₹25.01615 | ₹1,25,080.75 |