
B32022A3823M000 | |
|---|---|
DigiKey Part Number | 495-3798-ND |
Manufacturer | |
Manufacturer Product Number | B32022A3823M000 |
Description | CAP FILM 0.082UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3823M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹116.76200 | ₹1,167.62 |
| 50 | ₹94.34160 | ₹4,717.08 |
| 300 | ₹78.89127 | ₹23,667.38 |
| 600 | ₹74.71343 | ₹44,828.06 |
| 1,200 | ₹71.27409 | ₹85,528.91 |
| 2,700 | ₹68.01370 | ₹1,83,636.99 |
| 5,100 | ₹65.92708 | ₹3,36,228.11 |

