
B32320I1655K000 | |
|---|---|
DigiKey Part Number | 495-B32320I1655K000-ND |
Manufacturer | |
Manufacturer Product Number | B32320I1655K000 |
Description | 6.5MFD 1300V PP 35X53 PBT 5 PIN |
Customer Reference | |
Detailed Description | 6.5 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can - 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B32320I1655K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Termination | Solder Lug | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹529.30000 | ₹529.30 |
| 10 | ₹387.46700 | ₹3,874.67 |