
B32520C0225K189 | |
|---|---|
DigiKey Part Number | 495-B32520C0225K189TR-ND - Tape & Reel (TR) 495-B32520C0225K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C0225K189 |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0225K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.236" W (10.30mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹98.12500 | ₹981.25 |
| 50 | ₹78.31360 | ₹3,915.68 |
| 100 | ₹72.19120 | ₹7,219.12 |
| 500 | ₹61.84010 | ₹30,920.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹53.72004 | ₹59,092.04 |
| 2,200 | ₹51.35184 | ₹1,12,974.05 |
| 3,300 | ₹50.16569 | ₹1,65,546.78 |
| 5,500 | ₹48.85115 | ₹2,68,681.33 |
| 7,700 | ₹48.08216 | ₹3,70,232.63 |
| 11,000 | ₹47.34230 | ₹5,20,765.30 |