
B32520C0684J289 | |
|---|---|
DigiKey Part Number | 495-4873-1-ND - Cut Tape (CT) 495-4873-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C0684J289 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0684J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.42800 | ₹584.28 |
| 50 | ₹45.36300 | ₹2,268.15 |
| 100 | ₹41.33730 | ₹4,133.73 |
| 500 | ₹34.55150 | ₹17,275.75 |
| 1,000 | ₹32.45296 | ₹32,452.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.33926 | ₹56,678.52 |
| 4,000 | ₹27.02790 | ₹1,08,111.60 |
| 6,000 | ₹26.37117 | ₹1,58,227.02 |
| 10,000 | ₹25.64320 | ₹2,56,432.00 |
| 14,000 | ₹25.21760 | ₹3,53,046.40 |
| 20,000 | ₹24.80807 | ₹4,96,161.40 |