
B32520C1105K000 | |
|---|---|
DigiKey Part Number | 495-5026-ND |
Manufacturer | |
Manufacturer Product Number | B32520C1105K000 |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.236" W (10.30mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹69.42400 | ₹694.24 |
| 50 | ₹54.66300 | ₹2,733.15 |
| 100 | ₹50.10610 | ₹5,010.61 |
| 750 | ₹40.94965 | ₹30,712.24 |
| 1,500 | ₹38.82253 | ₹58,233.79 |
| 3,000 | ₹37.07094 | ₹1,11,212.82 |
| 5,250 | ₹35.88549 | ₹1,88,398.82 |