
B32520C1154J189 | |
|---|---|
DigiKey Part Number | 495-B32520C1154J189TR-ND - Tape & Reel (TR) 495-B32520C1154J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C1154J189 |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1154J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.80100 | ₹328.01 |
| 50 | ₹24.71300 | ₹1,235.65 |
| 100 | ₹22.21550 | ₹2,221.55 |
| 500 | ₹18.02962 | ₹9,014.81 |
| 1,000 | ₹16.73434 | ₹16,734.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₹14.22484 | ₹34,139.62 |
| 4,800 | ₹13.45684 | ₹64,592.83 |
| 7,200 | ₹13.07231 | ₹94,120.63 |
| 12,000 | ₹12.64604 | ₹1,51,752.48 |
| 16,800 | ₹12.39684 | ₹2,08,266.91 |
| 24,000 | ₹12.15716 | ₹2,91,771.84 |