
B32520C1224K189 | |
|---|---|
DigiKey Part Number | 495-B32520C1224K189TR-ND - Tape & Reel (TR) 495-B32520C1224K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C1224K189 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.31700 | ₹353.17 |
| 50 | ₹26.72580 | ₹1,336.29 |
| 100 | ₹24.07930 | ₹2,407.93 |
| 500 | ₹19.61752 | ₹9,808.76 |
| 1,000 | ₹18.23836 | ₹18,238.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₹15.53255 | ₹37,278.12 |
| 4,800 | ₹14.71446 | ₹70,629.41 |
| 7,200 | ₹14.30457 | ₹1,02,992.90 |
| 12,000 | ₹13.85039 | ₹1,66,204.68 |
| 16,800 | ₹13.58480 | ₹2,28,224.64 |
| 24,000 | ₹13.32936 | ₹3,19,904.64 |