
B32520C1334J000 | |
|---|---|
DigiKey Part Number | 495-1156-ND |
Manufacturer | |
Manufacturer Product Number | B32520C1334J000 |
Description | CAP FILM 0.33UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1334J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.32400 | ₹393.24 |
| 50 | ₹30.06180 | ₹1,503.09 |
| 100 | ₹27.20100 | ₹2,720.10 |
| 500 | ₹22.37954 | ₹11,189.77 |
| 1,500 | ₹20.14309 | ₹30,214.64 |
| 3,000 | ₹19.04846 | ₹57,145.38 |
| 6,000 | ₹18.14751 | ₹1,08,885.06 |