
B32520C3104K189 | |
|---|---|
DigiKey Part Number | 495-5015-2-ND - Tape & Reel (TR) 495-5015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C3104K189 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C3104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.00600 | ₹300.06 |
| 50 | ₹22.51380 | ₹1,125.69 |
| 100 | ₹20.21200 | ₹2,021.20 |
| 500 | ₹16.32246 | ₹8,161.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹13.16304 | ₹23,693.47 |
| 3,600 | ₹12.39089 | ₹44,607.20 |
| 5,400 | ₹12.00408 | ₹64,822.03 |
| 9,000 | ₹11.57546 | ₹1,04,179.14 |
| 12,600 | ₹11.32491 | ₹1,42,693.87 |
| 18,000 | ₹11.08385 | ₹1,99,509.30 |