0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C3104K289

DigiKey Part Number
495-2426-1-ND - Cut Tape (CT)
495-2426-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32520C3104K289
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C3104K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,350
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹30.00600₹300.06
50₹22.51380₹1,125.69
100₹20.21200₹2,021.20
500₹16.32246₹8,161.23
1,000₹15.12129₹15,121.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹13.03579₹26,071.58
4,000₹12.28611₹49,144.44
6,000₹11.91057₹71,463.42
10,000₹11.49440₹1,14,944.00
14,000₹11.25121₹1,57,516.94
20,000₹11.01719₹2,20,343.80
Manufacturers Standard Package