
B32520C3683K000 | |
|---|---|
DigiKey Part Number | 495-76804-ND |
Manufacturer | |
Manufacturer Product Number | B32520C3683K000 |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C3683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.02400 | ₹270.24 |
| 50 | ₹20.24000 | ₹1,012.00 |
| 100 | ₹18.15260 | ₹1,815.26 |
| 500 | ₹14.63952 | ₹7,319.76 |
| 2,000 | ₹12.66212 | ₹25,324.24 |
| 4,000 | ₹11.92804 | ₹47,712.16 |
| 6,000 | ₹11.56050 | ₹69,363.00 |