
B32520C3683K189 | |
|---|---|
DigiKey Part Number | 495-B32520C3683K189TR-ND - Tape & Reel (TR) 495-B32520C3683K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C3683K189 |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C3683K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.26000 | ₹292.60 |
| 50 | ₹21.93600 | ₹1,096.80 |
| 100 | ₹19.68090 | ₹1,968.09 |
| 500 | ₹15.87144 | ₹7,935.72 |
| 1,000 | ₹14.69543 | ₹14,695.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₹12.45509 | ₹29,892.22 |
| 4,800 | ₹11.75755 | ₹56,436.24 |
| 7,200 | ₹11.40830 | ₹82,139.76 |
| 12,000 | ₹11.02119 | ₹1,32,254.28 |
| 16,800 | ₹10.79488 | ₹1,81,353.98 |
| 24,000 | ₹10.57727 | ₹2,53,854.48 |