
B32520E6223K000 | |
|---|---|
DigiKey Part Number | 495-75679-ND |
Manufacturer | |
Manufacturer Product Number | B32520E6223K000 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520E6223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.90600 | ₹259.06 |
| 50 | ₹19.40140 | ₹970.07 |
| 100 | ₹17.37920 | ₹1,737.92 |
| 500 | ₹13.98908 | ₹6,994.54 |
| 2,000 | ₹12.07831 | ₹24,156.62 |
| 4,000 | ₹11.36939 | ₹45,477.56 |
| 6,000 | ₹11.01412 | ₹66,084.72 |