
B32521C3154J189 | |
|---|---|
DigiKey Part Number | 495-B32521C3154J189TR-ND - Tape & Reel (TR) 495-B32521C3154J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3154J189 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3154J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.23100 | ₹392.31 |
| 50 | ₹29.81960 | ₹1,490.98 |
| 100 | ₹26.93080 | ₹2,693.08 |
| 500 | ₹22.06086 | ₹11,030.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₹18.06383 | ₹30,708.51 |
| 3,400 | ₹17.07962 | ₹58,070.71 |
| 5,100 | ₹16.58674 | ₹84,592.37 |
| 8,500 | ₹16.04038 | ₹1,36,343.23 |
| 11,900 | ₹15.72103 | ₹1,87,080.26 |
| 17,000 | ₹15.41373 | ₹2,62,033.41 |