
B32521C3474K189 | |
|---|---|
DigiKey Part Number | 495-B32521C3474K189TR-ND - Tape & Reel (TR) 495-B32521C3474K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3474K189 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.98700 | ₹589.87 |
| 50 | ₹45.88480 | ₹2,294.24 |
| 100 | ₹41.82190 | ₹4,182.19 |
| 500 | ₹34.97830 | ₹17,489.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹30.06858 | ₹33,075.44 |
| 2,200 | ₹28.50433 | ₹62,709.53 |
| 3,300 | ₹27.72029 | ₹91,476.96 |
| 5,500 | ₹26.85197 | ₹1,47,685.84 |
| 7,700 | ₹26.34405 | ₹2,02,849.18 |
| 11,000 | ₹25.85547 | ₹2,84,410.17 |