
B32522C3334K289 | |
|---|---|
DigiKey Part Number | 495-4856-1-ND - Cut Tape (CT) 495-4856-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C3334K289 |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.55700 | ₹525.57 |
| 50 | ₹40.61040 | ₹2,030.52 |
| 100 | ₹36.92960 | ₹3,692.96 |
| 500 | ₹30.70478 | ₹15,352.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,170 | ₹26.19004 | ₹30,642.35 |
| 2,340 | ₹24.79265 | ₹58,014.80 |
| 3,510 | ₹24.09270 | ₹84,565.38 |
| 5,850 | ₹23.31721 | ₹1,36,405.68 |
| 8,190 | ₹22.86368 | ₹1,87,253.54 |
| 11,700 | ₹22.42748 | ₹2,62,401.52 |