B32522N3105J000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1,063
Unit Price: ₹121.14000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹147.23000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 987
Unit Price: ₹382.06000
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N3105J000

DigiKey Part Number
495-1211-ND
Manufacturer
Manufacturer Product Number
B32522N3105J000
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N3105J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹92.25000₹92.25
10₹59.08000₹590.80
50₹46.07120₹2,303.56
100₹42.08280₹4,208.28
500₹35.33240₹17,666.20
1,000₹33.24504₹33,245.04
2,500₹31.04138₹77,603.45
5,000₹29.71292₹1,48,564.60
Manufacturers Standard Package