0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6224K000

DigiKey Part Number
495-76811-ND
Manufacturer
Manufacturer Product Number
B32522N6224K000
Description
CAP FILM 0.22UF 10% 450VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6224K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,358
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹41.46800₹414.68
50₹31.77640₹1,588.82
100₹28.79450₹2,879.45
500₹23.75312₹11,876.56
1,000₹22.19504₹22,195.04
3,000₹20.27044₹60,811.32
5,000₹19.55881₹97,794.05
Manufacturers Standard Package