
B32522N6474J000 | |
|---|---|
DigiKey Part Number | 495-1253-ND |
Manufacturer | |
Manufacturer Product Number | B32522N6474J000 |
Description | CAP FILM 0.47UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6474J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.85000 | ₹608.50 |
| 50 | ₹47.59940 | ₹2,379.97 |
| 100 | ₹43.48990 | ₹4,348.99 |
| 500 | ₹36.57178 | ₹18,285.89 |
| 1,000 | ₹34.43130 | ₹34,431.30 |
| 2,500 | ₹32.17191 | ₹80,429.77 |
| 5,000 | ₹30.80953 | ₹1,54,047.65 |