0.47 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6474J189

DigiKey Part Number
495-B32522N6474J189TR-ND - Tape & Reel (TR)
495-B32522N6474J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522N6474J189
Description
CAP FILM 0.47UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6474J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,787
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹106.23000₹106.23
10₹68.39900₹683.99
50₹53.54460₹2,677.23
100₹48.96920₹4,896.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹36.92163₹25,845.14
1,400₹34.91679₹48,883.51
2,100₹33.91305₹71,217.40
3,500₹32.80041₹1,14,801.43
4,900₹32.14993₹1,57,534.66
7,000₹31.52416₹2,20,669.12
Manufacturers Standard Package