
B32522Q1225K000 | |
|---|---|
DigiKey Part Number | 495-B32522Q1225K000-ND |
Manufacturer | |
Manufacturer Product Number | B32522Q1225K000 |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522Q1225K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹105.58000 | ₹1,055.80 |
| 50 | ₹84.92980 | ₹4,246.49 |
| 100 | ₹78.54650 | ₹7,854.65 |
| 500 | ₹67.74436 | ₹33,872.18 |
| 1,000 | ₹64.40178 | ₹64,401.78 |
| 2,500 | ₹60.87208 | ₹1,52,180.20 |
| 5,000 | ₹58.74315 | ₹2,93,715.75 |