
B32523Q3335J000 | |
|---|---|
DigiKey Part Number | 495-2454-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q3335J000 |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q3335J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.90000 | ₹192.90 |
| 10 | ₹130.83300 | ₹1,308.33 |
| 50 | ₹106.34380 | ₹5,317.19 |
| 100 | ₹98.77720 | ₹9,877.72 |
| 510 | ₹85.85720 | ₹43,787.17 |
| 1,020 | ₹81.91689 | ₹83,555.23 |
| 2,550 | ₹77.75513 | ₹1,98,275.58 |
| 5,100 | ₹75.24532 | ₹3,83,751.13 |