
B32523Q6224J000 | |
|---|---|
DigiKey Part Number | 495-B32523Q6224J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6224J000 |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6224J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹63.64600 | ₹636.46 |
| 50 | ₹49.83580 | ₹2,491.79 |
| 100 | ₹45.59590 | ₹4,559.59 |
| 720 | ₹37.19675 | ₹26,781.66 |
| 1,440 | ₹35.19454 | ₹50,680.14 |
| 2,880 | ₹33.54567 | ₹96,611.53 |
| 5,040 | ₹32.42965 | ₹1,63,445.44 |