
B32523Q6224K000 | |
|---|---|
DigiKey Part Number | 495-B32523Q6224K000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q6224K000 |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q6224K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹61.22300 | ₹612.23 |
| 50 | ₹47.87900 | ₹2,393.95 |
| 100 | ₹43.76010 | ₹4,376.01 |
| 720 | ₹35.62553 | ₹25,650.38 |
| 1,440 | ₹33.68415 | ₹48,505.18 |
| 2,880 | ₹32.08608 | ₹92,407.91 |
| 5,040 | ₹31.00450 | ₹1,56,262.68 |