0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q6224K189

DigiKey Part Number
495-75691-2-ND - Tape & Reel (TR)
495-75691-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32523Q6224K189
Description
CAP FILM 0.22UF 10% 400VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q6224K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹109.96000₹109.96
10₹71.10100₹711.01
50₹55.78120₹2,789.06
100₹51.06590₹5,106.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹38.58699₹27,010.89
1,400₹36.51760₹51,124.64
2,100₹35.48123₹74,510.58
3,500₹34.33265₹1,20,164.28
4,900₹33.66107₹1,64,939.24
7,000₹33.01500₹2,31,105.00
Manufacturers Standard Package