
B32524R0107K000 | |
|---|---|
DigiKey Part Number | 495-B32524R0107K000-ND |
Manufacturer | |
Manufacturer Product Number | B32524R0107K000 |
Description | CAP FILM 100UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R0107K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.437" (36.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 63V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,889.81000 | ₹1,889.81 |
| 10 | ₹1,507.93600 | ₹15,079.36 |
| 50 | ₹1,355.42760 | ₹67,771.38 |
| 160 | ₹1,280.96969 | ₹2,04,955.15 |
| 640 | ₹1,218.73019 | ₹7,79,987.32 |