
B32526R0107K000 | |
|---|---|
DigiKey Part Number | 495-B32526R0107K000-ND |
Manufacturer | |
Manufacturer Product Number | B32526R0107K000 |
Description | CAP FILM 100UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32526R0107K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 63V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,961.57000 | ₹1,961.57 |
| 10 | ₹1,569.15900 | ₹15,691.59 |
| 50 | ₹1,412.19660 | ₹70,609.83 |
| 180 | ₹1,329.13778 | ₹2,39,244.80 |
| 540 | ₹1,278.13228 | ₹6,90,191.43 |