
B32529C0154K189 | |
|---|---|
DigiKey Part Number | 495-4968-2-ND - Tape & Reel (TR) 495-4968-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0154K189 |
Description | CAP FILM 0.15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0154K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.45100 | ₹184.51 |
| 50 | ₹13.51200 | ₹675.60 |
| 100 | ₹12.00240 | ₹1,200.24 |
| 500 | ₹9.43602 | ₹4,718.01 |
| 1,000 | ₹8.64580 | ₹8,645.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹7.12340 | ₹19,945.52 |
| 5,600 | ₹6.67478 | ₹37,378.77 |
| 8,400 | ₹6.45025 | ₹54,182.10 |
| 14,000 | ₹6.20140 | ₹86,819.60 |
| 19,600 | ₹6.05600 | ₹1,18,697.60 |
| 28,000 | ₹5.91608 | ₹1,65,650.24 |