


B32529C0154K289 | |
|---|---|
DigiKey Part Number | 495-2510-1-ND - Cut Tape (CT) 495-2510-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0154K289 |
Description | CAP FILM 0.15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0154K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.45100 | ₹184.51 |
| 50 | ₹13.51200 | ₹675.60 |
| 100 | ₹12.00240 | ₹1,200.24 |
| 500 | ₹9.43602 | ₹4,718.01 |
| 1,000 | ₹8.64580 | ₹8,645.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹7.03001 | ₹22,496.03 |
| 6,400 | ₹6.59801 | ₹42,227.26 |
| 9,600 | ₹6.38169 | ₹61,264.22 |
| 16,000 | ₹6.14206 | ₹98,272.96 |
| 22,400 | ₹6.00197 | ₹1,34,444.13 |
| 32,000 | ₹5.86719 | ₹1,87,750.08 |