
B32529C0155J189 | |
|---|---|
DigiKey Part Number | 495-4978-2-ND - Tape & Reel (TR) 495-4978-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0155J189 |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0155J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹69.51700 | ₹695.17 |
| 50 | ₹54.53240 | ₹2,726.62 |
| 100 | ₹49.89180 | ₹4,989.18 |
| 500 | ₹42.05856 | ₹21,029.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹36.28239 | ₹39,910.63 |
| 2,200 | ₹34.49195 | ₹75,882.29 |
| 3,300 | ₹33.59496 | ₹1,10,863.37 |
| 5,500 | ₹32.60070 | ₹1,79,303.85 |
| 7,700 | ₹32.01956 | ₹2,46,550.61 |
| 11,000 | ₹31.46027 | ₹3,46,062.97 |