
B32529C0155K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0155K189TR-ND - Tape & Reel (TR) 495-B32529C0155K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0155K189 |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0155K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.95100 | ₹649.51 |
| 50 | ₹50.74900 | ₹2,537.45 |
| 100 | ₹46.36940 | ₹4,636.94 |
| 500 | ₹38.95734 | ₹19,478.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹33.55882 | ₹36,914.70 |
| 2,200 | ₹31.86580 | ₹70,104.76 |
| 3,300 | ₹31.01767 | ₹1,02,358.31 |
| 5,500 | ₹30.07756 | ₹1,65,426.58 |
| 7,700 | ₹29.52810 | ₹2,27,366.37 |
| 11,000 | ₹28.99940 | ₹3,18,993.40 |