
B32529C0224K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0224K189TR-ND - Tape & Reel (TR) 495-B32529C0224K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0224K189 |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.31500 | ₹203.15 |
| 50 | ₹14.96560 | ₹748.28 |
| 100 | ₹13.31630 | ₹1,331.63 |
| 500 | ₹10.52630 | ₹5,263.15 |
| 1,000 | ₹9.66712 | ₹9,667.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹7.99037 | ₹22,373.04 |
| 5,600 | ₹7.50247 | ₹42,013.83 |
| 8,400 | ₹7.25808 | ₹60,967.87 |
| 14,000 | ₹6.98729 | ₹97,822.06 |
| 19,600 | ₹6.82901 | ₹1,33,848.60 |
| 28,000 | ₹6.67674 | ₹1,86,948.72 |