


B32529C0473J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0473J289CT-ND - Cut Tape (CT) 495-B32529C0473J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0473J289 |
Description | CAP FILM 0.047UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0473J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.50560 | ₹625.28 |
| 100 | ₹11.07050 | ₹1,107.05 |
| 500 | ₹8.67376 | ₹4,336.88 |
| 1,000 | ₹7.93292 | ₹7,932.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹6.43216 | ₹20,582.91 |
| 6,400 | ₹6.02768 | ₹38,577.15 |
| 9,600 | ₹5.82510 | ₹55,920.96 |
| 16,000 | ₹5.60060 | ₹89,609.60 |
| 22,400 | ₹5.46935 | ₹1,22,513.44 |
| 32,000 | ₹5.34317 | ₹1,70,981.44 |