0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1153K189

DigiKey Part Number
495-B32529C1153K189TR-ND - Tape & Reel (TR)
495-B32529C1153K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1153K189
Description
CAP FILM 0.015UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1153K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,479
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.02800₹160.28
50₹11.62960₹581.48
100₹10.28770₹1,028.77
500₹8.02890₹4,014.45
1,000₹7.33187₹7,331.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₹6.01183₹16,833.12
5,600₹5.61629₹31,451.22
8,400₹5.41821₹45,512.96
14,000₹5.19885₹72,783.90
19,600₹5.07055₹99,382.78
28,000₹4.94718₹1,38,521.04
Manufacturers Standard Package