
B32529C1472J189 | |
|---|---|
DigiKey Part Number | 495-5011-2-ND - Tape & Reel (TR) 495-5011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1472J189 |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1472J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.50560 | ₹625.28 |
| 100 | ₹11.07050 | ₹1,107.05 |
| 500 | ₹8.67376 | ₹4,336.88 |
| 1,000 | ₹7.93292 | ₹7,932.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹6.51969 | ₹18,255.13 |
| 5,600 | ₹6.09952 | ₹34,157.31 |
| 8,400 | ₹5.88924 | ₹49,469.62 |
| 14,000 | ₹5.65619 | ₹79,186.66 |
| 19,600 | ₹5.51999 | ₹1,08,191.80 |
| 28,000 | ₹5.38895 | ₹1,50,890.60 |