
B32529C1473M189 | |
|---|---|
DigiKey Part Number | 495-B32529C1473M189TR-ND - Tape & Reel (TR) 495-B32529C1473M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1473M189 |
Description | CAP FILM 0.047UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1473M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.62960 | ₹581.48 |
| 100 | ₹10.28770 | ₹1,028.77 |
| 500 | ₹8.02890 | ₹4,014.45 |
| 1,000 | ₹7.33187 | ₹7,331.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹6.01183 | ₹16,833.12 |
| 5,600 | ₹5.61629 | ₹31,451.22 |
| 8,400 | ₹5.41821 | ₹45,512.96 |
| 14,000 | ₹5.19885 | ₹72,783.90 |
| 19,600 | ₹5.07055 | ₹99,382.78 |
| 28,000 | ₹4.94718 | ₹1,38,521.04 |