10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
MK(P,T) Series

B32529C3103K289

DigiKey Part Number
495-2527-1-ND - Cut Tape (CT)
495-2527-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3103K289
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3103K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,872
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.07800₹180.78
50₹13.17660₹658.83
100₹11.69480₹1,169.48
500₹9.18254₹4,591.27
1,000₹8.40910₹8,409.10
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200₹6.83141₹21,860.51
6,400₹6.40843₹41,013.95
9,600₹6.19658₹59,487.17
16,000₹5.96198₹95,391.68
22,400₹5.82479₹1,30,475.30
32,000₹5.69285₹1,82,171.20
Manufacturers Standard Package