
B32529C3153K289 | |
|---|---|
DigiKey Part Number | 495-4866-1-ND - Cut Tape (CT) 495-4866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3153K289 |
Description | CAP FILM 0.015UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3153K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.07800 | ₹180.78 |
| 50 | ₹13.17660 | ₹658.83 |
| 100 | ₹11.69480 | ₹1,169.48 |
| 500 | ₹9.18254 | ₹4,591.27 |
| 1,000 | ₹8.40910 | ₹8,409.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹6.83141 | ₹21,860.51 |
| 6,400 | ₹6.40843 | ₹41,013.95 |
| 9,600 | ₹6.19658 | ₹59,487.17 |
| 16,000 | ₹5.96198 | ₹95,391.68 |
| 22,400 | ₹5.82479 | ₹1,30,475.30 |
| 32,000 | ₹5.69285 | ₹1,82,171.20 |