


B32529C3154J289 | |
|---|---|
DigiKey Part Number | 495-2534-1-ND - Cut Tape (CT) 495-2534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3154J289 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3154J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.09500 | ₹410.95 |
| 50 | ₹31.34780 | ₹1,567.39 |
| 100 | ₹28.34720 | ₹2,834.72 |
| 500 | ₹23.27786 | ₹11,638.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹19.19282 | ₹30,708.51 |
| 3,200 | ₹18.15059 | ₹58,081.89 |
| 4,800 | ₹17.62866 | ₹84,617.57 |
| 8,000 | ₹17.05013 | ₹1,36,401.04 |
| 11,200 | ₹16.71208 | ₹1,87,175.30 |
| 16,000 | ₹16.38664 | ₹2,62,186.24 |