
B32529C3474K000 | |
|---|---|
DigiKey Part Number | 495-B32529C3474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3474K000 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹54.42100 | ₹544.21 |
| 50 | ₹42.32500 | ₹2,116.25 |
| 100 | ₹38.57900 | ₹3,857.90 |
| 500 | ₹32.26100 | ₹16,130.50 |
| 1,000 | ₹30.30875 | ₹30,308.75 |
| 3,000 | ₹27.89678 | ₹83,690.34 |
| 5,000 | ₹27.00456 | ₹1,35,022.80 |