0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3474K189

DigiKey Part Number
495-4996-2-ND - Tape & Reel (TR)
495-4996-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C3474K189
Description
CAP FILM 0.47UF 10% 250VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3474K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,634
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹92.25000₹92.25
10₹58.98700₹589.87
50₹45.88480₹2,294.24
100₹41.82190₹4,182.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹30.89699₹24,717.59
1,600₹29.18528₹46,696.45
2,400₹28.32855₹67,988.52
4,000₹27.37875₹1,09,515.00
5,600₹26.82342₹1,50,211.15
8,000₹26.28929₹2,10,314.32
Manufacturers Standard Package