
B32529C6332K189 | |
|---|---|
DigiKey Part Number | 495-B32529C6332K189TR-ND - Tape & Reel (TR) 495-B32529C6332K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6332K189 |
Description | CAP FILM 3300PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6332K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.56900 | ₹195.69 |
| 50 | ₹14.33200 | ₹716.60 |
| 100 | ₹12.73850 | ₹1,273.85 |
| 500 | ₹10.04546 | ₹5,022.73 |
| 1,000 | ₹9.21703 | ₹9,217.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹7.60797 | ₹21,302.32 |
| 5,600 | ₹7.13722 | ₹39,968.43 |
| 8,400 | ₹6.90142 | ₹57,971.93 |
| 14,000 | ₹6.64030 | ₹92,964.20 |
| 19,600 | ₹6.48760 | ₹1,27,156.96 |
| 28,000 | ₹6.34074 | ₹1,77,540.72 |