
B32529E6473K000 | |
|---|---|
DigiKey Part Number | 495-76552-ND |
Manufacturer | |
Manufacturer Product Number | B32529E6473K000 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.24200 | ₹322.42 |
| 50 | ₹24.37740 | ₹1,218.87 |
| 100 | ₹21.96390 | ₹2,196.39 |
| 500 | ₹17.88426 | ₹8,942.13 |
| 1,500 | ₹15.99134 | ₹23,987.01 |
| 3,000 | ₹15.06600 | ₹45,198.00 |
| 6,000 | ₹14.30405 | ₹85,824.30 |